Texas Instruments SN74HC10DR

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC10DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Newark

Farnell

LCSC

Inventory History

3 month trend:
-5.70%

CAD Models

Download Texas Instruments SN74HC10DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.114
$ 0.114
Stock
415,375,824
1,339,777
1,339,777
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
9 ns
29 ns
29 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC10DR.

Related Parts

Texas InstrumentsSN74HC10QDRQ1
Automotive Catalog Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 125
Texas InstrumentsCD74HC10M96
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
MC74HC10A Series 2 to 6 V Surface Mount Triple 3-Input NAND Gate - SOIC-14
16ns@ 6V,50pF 3 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74AC10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85
onsemi74AC10SCX
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74HC10DR provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
NAND 74HC10 EAR99 74HC logic gate circuit 16ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
NAND Gate HC, Push-Pull, 16ns@6V, 50pF, 2V-6V, 5.2mA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
TRIPLE NAND GATE, 3I/P, SOIC-14, FULL REEL
NAND Gate, HC Series, 3-Func, 3-Input, CMOS, PDSO14
LOGIC, NAND GATE, TRIPLE, 3 I/P, SOIC-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.