Texas Instruments SN74HC109N

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC109N.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.61%

CAD Models

Download Texas Instruments SN74HC109N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.525
$ 0.525
Stock
300,423
304,649
304,649
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
265 ns
265 ns
Frequency
29 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC109N.

Related Parts

Texas InstrumentsSN74HC74N
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Texas InstrumentsCD74HC74E
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Texas InstrumentsCD74HC73E
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC109N provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Tube
Positive Edge Trigger, 4μA, 30ns@6V,50pF, Inverting/Non-Inverting, Complementary, 2-Ch, 2V-6V, 5.2mA, Set/Preset & Reset, HC CMOS/LVTTL, 3pF, 5.2mA, 60MHz, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
IC, FLIP-FLOP, 2 CIRCUITS; Famille Logique/ Numéro de base: 74HC109; Type de Flip-Flop: JK; Temps de propagation: 12ns; Fréquence: 29MHz; Courant, sortie: 5.2mA; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s);
Ic, Flip-Flop, 2 Circuits; Logic Family/Base Number:74Hc109; Flip-Flop Type:Jk; Propagation Delay:12Ns; Frequency:29Mhz; Output Current:5.2Ma; Logic Case Style:Dip; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC109N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC109N .
  • SN74HC109N.
  • SN74HC109N..