Texas Instruments CD74HC73E

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC73E.

Newark

Datasheet17 pages12 years ago
Datasheet15 pages18 years ago
Datasheet16 pages16 years ago
Datasheet15 pages17 years ago
Datasheet17 pages13 years ago
Datasheet13 pages23 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-37.28%

CAD Models

Download Texas Instruments CD74HC73E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC73E.

Related Parts

Texas InstrumentsCD74HC107EE4
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Texas InstrumentsCD74HC107E
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Texas InstrumentsSN74HC74N
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC73E provided by its distributors.

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 14-Pin PDIP Tube
JK Flip-Flop IC, 2-Bit, CMOS, 23MHz, DIP, Through Hole
TEXAS INSTRUMENTS CD74HC73E Flip-Flop, with Reset, Complementary Output, Negative Edge, D, 13 ns, 35 MHz, 5.2 mA, DIP, 14 Pins
Texas Instruments Flip-Flop Chip, Falling Edge Trigger, Dual Element per Die, Differential Output, Single-Ended Input, 14-Pin
IC, LOGIC, 74HC, FLIP-FLOP; Logic Family / Base Number:74HC73; Flip-Flop Type:JK; Propagation Delay:13ns; Frequency:35MHz; Output Current:5.2mA; Logic Case Style:DIP; No. of Pins:14Pins; Trigger Type:Negative Edge; IC Ou
IC, LOGIC, 74HC, FLIP-FLOP; Famille Logique/ Numéro de base: 74HC73; Type de Flip-Flop: JK; Temps de propagation: 13ns; Fréquence: 35MHz; Courant, sortie: 5.2mA; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche(s);

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC73E .
  • CD74HC73E.