Texas Instruments SN74HC74N

$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74N.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages22 years ago

Farnell

Upverter

element14 APAC

TME

Inventory History

3 month trend:
-7.44%

CAD Models

Download Texas Instruments SN74HC74N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.599
Stock
539,545
97,770
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
175 ns
290 ns
Frequency
-
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
4 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74N.

Related Parts

Texas InstrumentsSN74HC109N
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
Texas InstrumentsSN74HCT74N
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14SO
Texas InstrumentsCD74HCT74E
D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
ON SEMICONDUCTOR MC74HC74ANG Flip-Flop, D, 17 ns, 35 MHz, 5.2 mA, DIP, 14 Pins
AC SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74HC74N provided by its distributors.

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-PDIP -40 to 85
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
LOGIC, DUAL D-TYPE FLIP-FLOP, 14DIP; Logic Family / Base Number: 74HC74; Flip-Flop Type: D; Propagation Delay: 15ns; Frequency: 60MHz; Output Current: 5.2mA; Logic Case Style: DIP; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 7474; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: SNx4HC74 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7474; Logic IC Base Number: 7474; Logic IC Function: Dual D-Type Positive-Edge-Triggered Flip-Flop with Clear and Preset; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC74 N
  • SN74HC74N .
  • SN74HC74N.
  • SN74HC74N..