Texas Instruments CD74HC109E

Hc/uh Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC109E.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments CD74HC109E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.633
$ 0.633
Stock
295,027
233,918
233,918
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
265 ns
175 ns
175 ns
Frequency
-
29 MHz
29 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC109E.

Related Parts

Texas InstrumentsSN74HC109N
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
Texas InstrumentsCD74HC112E
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
NXP Semiconductors74HC107N,652
Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP14
Texas InstrumentsCD74HC74E
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
ON SEMICONDUCTOR MC74HC74ANG Flip-Flop, D, 17 ns, 35 MHz, 5.2 mA, DIP, 14 Pins
AC SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC109E provided by its distributors.

HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Tube
TEXAS INSTRUMENTS CD74HC109E Flip-Flop, with Set and Reset,Complementary Output, Positive Edge, JK, 14 ns, 35 MHz, 5.2 mA, DIP
Positive Edge, 4μA, 31ns@6V, 50pF, Inverting/Non-Inverting, Complementary, 2-Channel, 2V-6V, 5.2mA, Set/Preset & Reset, HC CMOS/LVTTL, 10pF, 5.2mA, 60MHz, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
LOGIC, DUAL JK FF POS-EDG-TRG, 16DIP; Famille Logique/ Numéro de base: 74HC109; Type de Flip-Flop: JK; Temps de propagation: 14ns; Fréquence: 35MHz; Courant, sortie: 5.2mA; Type de boîtier CI logique: DIP; Nombre de broches: 16
LOGIC, DUAL JK FF POS-EDG-TRG, 16DIP; Logic Family / Base Number:74HC109; Flip-Flop Type:JK; Propagation Delay:14ns; Frequency:35MHz; Output Current:5.2mA; Logic Case Style:DIP; No. of Pins:16Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74109; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74109; Logic IC Base Number:74109; Logic IC Function:Dual Positive Edge Triggered J-K Flip-Flop with Set and Reset; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC109E .