Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC08PWT

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
$ 0.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC08PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC08PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.208
$ 0.208
Stock
363,336
1,659,390
1,659,390
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC08PWT.

Related Parts

Texas InstrumentsSN74HC08QPWRQ1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74HC08QPWRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 125
74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsCD74HC08PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125
AND Gate HC, 20ns@6V, 50pF, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
no 20ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount 5mm*4.4mm*900μm

Descriptions

Descriptions of Texas Instruments SN74HC08PWT provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
IC GATE AND 4CH 2-INP 14TSSOP AND Gate IC 4 Channel 14-TSSOP
AND 74HC08 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
17ns@ 6V,50pF Push-pull type 4 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
LOGIC, POS-AND QUAD 2IN, 14TSOP, RL250; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Logic IC Base Number:7408; Logic IC Family:HC; Logic IC Function:Quad 2-Input Positive AND Gate; Output Current Max:5.2mA; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.