Texas Instruments CD74HC02E

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC02E.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+9.77%

CAD Models

Download Texas Instruments CD74HC02E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.361
$ 0.361
Stock
210,980
565,398
565,398
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
15 ns
15 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC02E.

Related Parts

Texas InstrumentsSN74HC266N
2V~6V 2uA 4 23ns@6V,50pF XNOR NOR Gate PDIP-14 Gates ROHS
Texas InstrumentsSN74HC02N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC02NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
CMOS LOGIC, QUAD 2-INPUT NOR GATE, PDIP-14, PB-FREE
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage

Descriptions

Descriptions of Texas Instruments CD74HC02E provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
NOR Gate HC, Push-Pull, 15ns@6V, 50pF, 2V-6V, 5.2mA, PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Logic, Quad 2-In Nor Gate Hs, 14Dip; Logic Family/Base Number:74Hc02; Logic Type:Nor; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC02E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC02E .
  • CD74HC02E.
  • CD74HC02E..