Texas Instruments SN74HC266N

2V~6V 2uA 4 23ns@6V, 50pF XNOR NOR Gate PDIP-14 Gates ROHS
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC266N.

Farnell

Datasheet13 pages12 years ago
Datasheet13 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+4.60%

CAD Models

Download Texas Instruments SN74HC266N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC266N.

Related Parts

Texas InstrumentsCD74HC02E
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
Texas InstrumentsSN74HC02N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC02NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
CMOS LOGIC, QUAD 2-INPUT NOR GATE, PDIP-14, PB-FREE
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage

Descriptions

Descriptions of Texas Instruments SN74HC266N provided by its distributors.

2V~6V 2uA 4 23ns@6V,50pF XNOR NOR Gate PDIP-14 Gates ROHS
XNOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Logic Gate, XNOR, HC, 23ns@6V,50pF, Open Drain, 1-Ch, 2V/6V, 5.2mA/-0.005mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XNOR (exclusive NOR) gate with open-drain outputs 14-PDIP -40 to 85
GATE / INVERTER LOGIC IC; LOGIC TYPE:GAT
IC GATE XNOR OD 4CH 2-INP 14DIP
Ic, Logic, 74Hc, Ex-Nor Gate; Logic Family/Base Number:74Hc266; Logic Type:Xnor; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Family:74Hc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC266N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC266N .
  • SN74HC266N.