Texas Instruments SN74GTLP2033DGGR

IC REG XCVR LVTTL-GTLP 48-TSSOP / LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver IC 48-TSSOP
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLP2033DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages14 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments SN74GTLP2033DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74GTLPH16945GR
16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85
Texas InstrumentsSN74GTLPH1645DGGR
16-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver 56-TSSOP -40 to 85
Texas InstrumentsSN74GTLPH16912GR
18-Bit LVTTL-to-GTLP Universal Bus Transceiver 56-TSSOP -40 to 85
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74GTLP2033DGGR provided by its distributors.

IC REG XCVR LVTTL-GTLP 48-TSSOP / LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver IC 48-TSSOP
Bus XCVR Single 8-CH 3-ST/Open Drain 48-Pin TSSOP T/R
IC LVTTL/GTLP TRX 8BIT 48-TSSOP
IC REG XCVR LVTTL-GTLP 48-TSSOP
SN74GTLP2033 8-BIT LVTTL-GTLP AD
Specialty Logic IC; Output Current:100mA; No. of Channels:8; Input Level:2V; Output Level:2.4V; Logic Case Style:TSSOP; No. of Pins:48; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.