Texas Instruments SN74GTL2010PWR

Voltage Level Translator GTL/GTL+ to LVTTL/TTL 24-Pin TSSOP T/R
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL2010PWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+22.79%

CAD Models

Download Texas Instruments SN74GTL2010PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 2.912
Stock
343,153
208,187
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Translator
Translator
Number of Channels
10
10
Propagation Delay
1.5 ns
5.5 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTL2010PWR.

Related Parts

NXP SemiconductorsGTL2010PW,112
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 10-CH Bidirectional 24-Pin TSSOP Bulk
NXP SemiconductorsGTL2010PW,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 10-CH Bidirectional 24-Pin TSSOP T/R
TXRX 8-BIT DUAL 3STATE 24TSSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
Texas InstrumentsSN74LVCC4245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVCC4245APW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74GTL2010PWR provided by its distributors.

Voltage Level Translator GTL/GTL+ to LVTTL/TTL 24-Pin TSSOP T/R
10-Bit Voltage Clamp 24-TSSOP -40 to 85
Voltage Level Translator, 0.25ns, Open-Drain, 1-Ch, 10-Ch, 1V~5.5V, Bi-Dir, 1V~5V, TSSOP-24, SMD, Adhesive Mount, 1.05mm H
IC TRNSLTR BIDIRECTIONAL 24TSSOP
IC 10BIT VOLTAGE CLAMP 24-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.