Texas Instruments SN74GTL2010PW

Voltage Level Translator GTL/GTL+ to LVTTL/TTL 24-Pin TSSOP Tube
$ 2.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL2010PW.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

LCSC

Farnell

Newark

Inventory History

3 month trend:
-8.72%

CAD Models

Download Texas Instruments SN74GTL2010PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.912
$ 2.84
Stock
212,231
370,317
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Translator
Translator
Number of Channels
10
10
Propagation Delay
5.5 ns
1.5 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTL2010PW.

Related Parts

NXP SemiconductorsGTL2010PW,112
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 10-CH Bidirectional 24-Pin TSSOP Bulk
NXP SemiconductorsGTL2010PW,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 10-CH Bidirectional 24-Pin TSSOP T/R
TXRX 8-BIT DUAL 3STATE 24TSSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R
Texas InstrumentsSN74LVCC4245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVCC4245APW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74GTL2010PW provided by its distributors.

Voltage Level Translator GTL/GTL+ to LVTTL/TTL 24-Pin TSSOP Tube
1V~5V 1 10 1V~5V TSSOP-24 Translators / Level Shifters ROHS
Voltage Level Translator, 0.25ns, Open Drain, 10-Bit, 3V~5.5V, Bi-Dir, 1V~5V, TSSOP-24, SMD, 1.05mm H
10-Bit Voltage Clamp 24-TSSOP -40 to 85
LOGIC, VOLTAGE CLAMP 10BIT, 24TSSOP
IC TRNSLTR BIDIRECTIONAL 24TSSOP
10-BIT BIDIRECTIONAL LOW-VOLTAGE
LOGIC, VOLTAGE CLAMP 10BIT, 24TSSOP; No. of Inputs: 10; Output Current: 64mA; Propagation Delay: 1.5ns; No. of Pins: 24Pins; Logic Case Style: TSSOP; Supply Voltage Min: 0V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Bidirectional Low Voltage Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74G2010; Logic IC Base Number: 742010; Logic IC Function: 10-Bit Bidirectional Low Voltage Translator; No. of Channels: 10Channels; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 0V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74GTL2010PW .