Texas Instruments SN74GTL16612ADL

18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85
$ 3.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL16612ADL.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages15 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.96
$ 7.775
$ 7.775
Stock
70,279
258,284
258,284
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
56
56
Logic Function
Transceiver
Transceiver, Translator
Transceiver, Translator
Number of Channels
-
18
18
Propagation Delay
-
7.4 ns
7.4 ns
Data Rate
-
-
-
Low Level Output Current
-
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
-
3.15 V
3.15 V
Max Supply Voltage
-
5.25 V
5.25 V
Quiescent Current
-
12 µA
12 µA

Related Parts

Texas InstrumentsSN74ALVC164245DL
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVC4245ADBR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85
e4 74LVC4245 74LVC Tape & Reel (TR) level shifter translator 11.5ns 5V 220.105698mg -24mA
Texas InstrumentsSN74ALVC164245DLR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Transceiver, Translating, Non Inverting, 74LVC4245, 1 Element, 1.5 V to 5.5 V, 24 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74GTL16612ADL provided by its distributors.

18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85
GTL/TVC SERIES 18-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
Bus XCVR Single 16-CH 3-ST 64-Pin TSSOP
Non-inverting Tristate 3.3V 3.45V,5.25V 64mA Universal Bus Transceiver with Voltage Translation -32mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
HIGH UNIVERSAL BUS TRANSCEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.