Texas Instruments SN74GTL16612DL

18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85
$ 7.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL16612DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTL16612DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.775
$ 4.703
$ 4.703
Stock
235,452
259,036
259,036
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
18
18
18
Propagation Delay
7.4 ns
7.4 ns
7.4 ns
Data Rate
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
12 µA
12 µA
12 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74GTLPH16612DL
18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-SSOP -40 to 85
Texas InstrumentsSN74GTLPH16612DLR
18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-SSOP -40 to 85
Texas InstrumentsSN74ALVC164245DL
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74GTL16612DL provided by its distributors.

18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85
6.3ns Tristate 18 3.15V 3.45V Unidirectional SSOP-56 SMD mount 2.79mm(height)
Specialty Logic IC; Output Current:64mA; No. of Channels:18; Input Level:2V; Output Level:2.4V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LOGIC, UNIV BUS TXRX 18BIT, 56SSOP; Supply Voltage Range:3.15V to 3.45V, 4.75V to 5.25V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74G16612; Logic IC Base Number:7416612; Logic IC Family:GTL; Logic IC Function:18-Bit LVTTL-to-GTL / GTL+ Universal Bus Transceiver; Package / Case:SSOP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.