Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT00N

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT00N.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.82%

CAD Models

Download Texas Instruments SN74ACT00N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.513
$ 0.513
Stock
505,836
255,883
255,883
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
13.2 ns
13.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT00N.

Related Parts

Texas InstrumentsSN74AHCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AHCT132N
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 85
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V
NAND Gate 74ACT 11.5ns@5V,50pF 4.5V-5.5V 24mA PDIP-14 TH 19.56mm × 6.6mm × 3.68mm
Texas InstrumentsSN74AC00NE4
IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments SN74ACT00N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
IC GATE NAND 4CH 2-INP 14DIP / NAND Gate IC 4 Channel 14-PDIP
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 5.08mm 24mA 24mA 2V
IC,SN74ACT00N,DIP-14 QUAD 2-INPUT NAND GATE
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
2uA 4.5V~5.5V 4 9ns@5V,50pF NAND Gates PDIP-14 Gates ROHS
9ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Quad Nand Gate, 2I/P, Dip-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Pdip; Product Range:74Act00; Logic Ic Family:74Act; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT00N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT00N .
  • SN74ACT00N.
  • SN74ACT00N..