Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT00E

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
$ 0.513
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT00E.

Texas Instruments

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments CD74ACT00E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.432
$ 0.432
Stock
262,879
480,307
480,307
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13.2 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT00E.

Related Parts

NAND Gate 74ACT 11.5ns@5V,50pF 4.5V-5.5V 24mA PDIP-14 TH 19.56mm × 6.6mm × 3.68mm
Texas InstrumentsSN74ACT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74F38N
Logic Gate; NAND; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 64 mA (Max.); PDIP; 0
Texas InstrumentsSN74AHCT132N
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 85
13ns@ 6V,50pF 2 4 2V 6V 5.2mA NAND Gate 74HCseries 5.2mA DIP-14 Through hole mounting

Descriptions

Descriptions of Texas Instruments CD74ACT00E provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND 74ACT00 EAR99 74ACT logic gate circuit 13.2ns @ 5V 50pF 5.08mm 24mA 24mA 2V
NAND Gate ACT, 13.2ns@5V,50pF, Push-Pull, 4.5V-5.5V, 24mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
IC QUAD 2IN POS-NAND GATE 14-DIP
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
74ACT CMOS, 74ACT00, DIP14, 5.5V; Famille Logique/ Numéro de base: 74ACT00; Type de logique: NON-ET; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boît
74ACT CMOS, 74ACT00, DIP14, 5.5V; Logic Family / Base Number:74ACT00; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74ACT; Logic IC Base Number:7400; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Function:Quadruple 2-Input NAND Gate; No. of Gates:4; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74ACT00E
  • CD74ACT00 E
  • CD74ACT00E .
  • CD74ACT00E.