Texas Instruments SN74F373DW

74F373 Tube F/FAST 74F latch circuit 3mA 24mA 8ns 500.709277mg 0C~70C
$ 0.794
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F373DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74F373DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.695
$ 0.695
Stock
1,588,482
932,750
932,750
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
7 ns
7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
38 mA
38 mA
38 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F373DW.

Related Parts

Texas InstrumentsSN74ABT574ADW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsSN74ABT573ADW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
onsemi74F373SC
5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SOIC-20 SMD mount
onsemi74F573SC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74AHCT573DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
MC74ACT Series 4.5 V to 5.5 V SMT Octal D Flip-Flop with Clock Enable - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74F373DW provided by its distributors.

74F373 Tube F/FAST 74F latch circuit 3mA 24mA 8ns 500.709277mg 0C~70C
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
4.5V~5.5V D-Typelocking Latch 8.6ns SOP-20-300mil Latches ROHS
Octal D-type transparent latches 20-SOIC 0 to 70
TEXAS INSTRUMENTS SN74F373DW IC, LATCH, D TYPE OCTAL, SMD, SOP
IC OCT TRANSP 3-ST D-TYP LATCH 20-PIN SOIC
Bus Driver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
OCTAL D-LATCH, 3-STATE, SOIC-20
8.6ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch F 1 3mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC,SN74F373DW,SOIC-20, OCTAL D-TYPE LATCHE W/3 ST
LATCH, D TYPE OCTAL, SMD, SOP; Logic IC Function:Octal D-Type Latch; Logic IC Family:F; Logic IC Base Number:743734; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:TSSOP; Operating Temperature Range:0°C to +70°C; Base Number:74; No. of Pins:20; Supply Voltage:7V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.