Texas Instruments CD74ACT283EE4

4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT283EE4.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT283EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.275
$ 1.36
$ 1.36
Stock
79,986
171,780
171,780
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Binary Full Adder
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT283EE4.

Related Parts

Texas InstrumentsSN74F283N
Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube
Texas InstrumentsCD74HCT283E
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Texas InstrumentsSN74F283NE4
IC; -1 MA (MAX.) (HIGH), 20 MA (MAX.) (LOW); PDIP; 0 DEGC; 70 DEGC

Descriptions

Descriptions of Texas Instruments CD74ACT283EE4 provided by its distributors.

4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Binary Full Adder Single 4-Bit 16-Pin PDIP Tube
IC BINARY FULL ADDER 4BIT 16PDIP
ACT SERIES 4-BIT ADDER/SUBTRACTOR TRUE OUTPUT PDIP16
4.5V 5.5V PDIP-16 19.3mm*6.35mm*4.57mm
4-BIT BINARY FULL ADDER WITH FAS
Specialty Logic IC; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; No. of Bits:4bit; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.