Texas Instruments CD74HCT283E

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
$ 0.661
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT283E.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Verical

DigiKey

Inventory History

3 month trend:
+64.37%

CAD Models

Download Texas Instruments CD74HCT283E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 25.102
Stock
133,721
32,422
Authorized Distributors
5
1
Case/Package
PDIP
CDIP
Number of Pins
16
16
Logic Function
Binary Full Adder
Counter
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT283E.

Related Parts

Texas InstrumentsSN74F283N
Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube
Texas InstrumentsCD74ACT283E
IC 4-BIT BINARY FILL ADDER SINGLE 16-PIN PDIP
Texas InstrumentsCD74ACT283EE4
4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT283E provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube
4-Bit Binary Full Adder IC, 5V, PDIP, 80ns Prop Delay
4.5V 5.5V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC BIN FULL 4BIT ADD W/CAR 16DIP
IC BINARY FULL ADDER 4BIT 16PDIP
HCT SERIES 4-BIT ADDER/SUBTRACTOR TRUE OUTPUT PDIP16
4 BIT BINARY FULL ADDER, 22NS, DIP-16
PDIP-16 Special Logic ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.