onsemi 74F283PC

4.5V 5.5V PDIP-16 Through hole mounting 6.6mm(width)*3.42mm(height)
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F283PC.

IHS

Datasheet6 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-06-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi74F109PC
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
onsemi74F379PC
D-Type 4.5V~5.5V 4 1 140MHz 6.5ns@5V,50pF 40mA PDIP-16 Flip Flops ROHS
Texas InstrumentsSN74AS174N
Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70
Texas InstrumentsSN74F109N
TEXAS INSTRUMENTS SN74F109N Flip-Flop, JK, 4.9 ns, 150 MHz, 20 mA, DIP, 16 Pins
Texas InstrumentsCD74ACT175E
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
onsemi74F175PC
FAIRCHILD SEMICONDUCTOR 74F175PC Flip-Flop, D, 5 ns, 140 MHz, 20 mA, DIP, 16 Pins

Descriptions

Descriptions of onsemi 74F283PC provided by its distributors.

4.5V 5.5V PDIP-16 Through hole mounting 6.6mm(width)*3.42mm(height)
Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16
Binary Full Adder 4-Bit 4.5V to 5.5V 16-Pin PDIP
PDIP-16 Counters / Dividers ROHS
IC FULL ADDER BINARY 4BIT 16-DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F283-PC