Texas Instruments CD74ACT280E

IC PARITY GEN/CHKER 9-BIT 14DIP Parity Generator 9-Bit 14-PDIP
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT280E.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT280E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 63.082
Stock
233,045
46,620
Authorized Distributors
2
1
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT280E.

Related Parts

Texas InstrumentsCD74HCT280E
High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
Texas InstrumentsSN74F280BN
IC PARITY GEN/CHKER 9-BIT 14DIP Parity Generator 9-Bit 14-PDIP
Texas InstrumentsCD74HCT4024E
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-PDIP -55 to 125
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 125MHz 5V

Descriptions

Descriptions of Texas Instruments CD74ACT280E provided by its distributors.

IC PARITY GEN/CHKER 9-BIT 14DIP Parity Generator 9-Bit 14-PDIP
9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
LOGIC, PARITY GEN/CHKER 9BIT, 14DIP; Output Current:24mA; No. of Channels:9; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74280; Logic IC Base Number:74280; Logic IC Family:ACT; Logic IC Function:9-Bit Odd / Even Parity Generator / Checker; Output Current Max:50mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.