Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F253N

Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F253N.

Texas Instruments

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74F253N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 1.69
Stock
237,612
94,132
Authorized Distributors
5
1
Case/Package
PDIP
-
Number of Pins
16
-
Logic Function
Multiplexer
-
Number of Inputs
8
-
Number of Outputs
2
-
Number of Circuits
2
-
Low Level Output Current
3 mA
-
High Level Output Current
24 mA
-
Supply Type
Single
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
2
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F253N.

Related Parts

Texas InstrumentsCD74ACT153E
Lead Free ROHS3Compliant DUAL Single Supply Multiplexer 50pF -55C~125C 24mA 24mA 5.08mm
Texas InstrumentsCD74HCT4052E
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsSN74F153N
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN74F253N provided by its distributors.

Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
13ns single-phase 1 4 1 4.5V 5.5V 24mA 3mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC MULTIPLEXER 2 X 4:1 16DIP Multiplexer 2 x 4:1 16-PDIP
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin PDIP Tube
Switch Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
LOGIC, DUAL 1-OF-4 SEL/MUX, 16DIP; Logic Type:Data Selector / Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74253; Logic IC Family:F; Logic IC Function:Dual 1-of-4 Data Selector / Multiplexer with 3-State Outputs; Package / Case:PDIP; Ratio:4:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74F253N