Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT153E

Lead Free ROHS3Compliant DUAL Single Supply Multiplexer 50pF -55C~125C 24mA 24mA 5.08mm
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT153E.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments CD74ACT153E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT153E.

Related Parts

Texas InstrumentsCD74HCT4052E
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsSN74F253N
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsSN74F153N
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments CD74ACT153E provided by its distributors.

Lead Free ROHS3Compliant DUAL Single Supply Multiplexer 50pF -55C~125C 24mA 24mA 5.08mm
20ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
ACT SERIES DUAL 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDIP16
IC MULTIPLEXER 2 X 4:1 16DIP Multiplexer 2 x 4:1 16-PDIP
IC, LOGIC, DUAL 4-INPUT MUX, 16DIP; Logic Type:Data Selector / Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74153; Logic IC Family:ACT; Logic IC Function:Dual 4-to-1 Line Data Selector / Multiplexer; Package / Case:PDIP; Ratio:4:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.