Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 54F253DC

Multiplexer Single Bipolar 3-ST 8-IN

$ 1.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 54F253DC.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.69
$ 0.558
Stock
86,193
213,214
Authorized Distributors
1
5
Case/Package
-
PDIP
Number of Pins
-
16
Logic Function
-
Multiplexer
Number of Inputs
-
8
Number of Outputs
-
2
Number of Circuits
-
2
Low Level Output Current
-
3 mA
High Level Output Current
-
24 mA
Supply Type
-
Single
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
2

Descriptions

Descriptions of Texas Instruments 54F253DC provided by its distributors.

Multiplexer Single Bipolar 3-ST 8-IN
MULTIPLEXER, F/FAST SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.