Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F245DB

Bus Transceiver Single 8-Channel 3-State 20-Pin SSOP T/R

$ 0.682

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F245DB.

Texas Instruments

Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.682
$ 0.906
Stock
88,100
597,833
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
-
20
Logic Function
Transceiver
Inverting, Transceiver
Number of Circuits
-
8
Number of Inputs
-
-
Propagation Delay
-
7 ns
Low Level Output Current
-
3 mA
High Level Output Current
-
24 mA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
95 mA

Related Parts

Texas InstrumentsSN74LVC245ADBR
Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74AVC2T45DCTR
Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs
Texas InstrumentsSN74HC245DBR
74HC245 Cut Tape (CT) WITH DIRECTION CONTROL 74HC logic driver 7.8mA 7.8mA 335ns 2mm 5V

Descriptions

Descriptions of Texas Instruments SN74F245DB provided by its distributors.

Bus Transceiver Single 8-Channel 3-State 20-Pin SSOP T/R
F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
Octal bus transceivers 20-SSOP 0 to 70
IC TXRX NON-INVERT 5.5V 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.