Texas Instruments SN74LVC245ADBR

Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC245ADBR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages13 years ago

Upverter

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
+25.65%

CAD Models

Download Texas Instruments SN74LVC245ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 0.689
$ 0.689
Stock
2,453,906
501,538
501,538
Authorized Distributors
3
0
0
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3.8 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVCH245ADBR
Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74LVCR2245ADBR
Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74AHC245DBR
Bus Transceiver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74LVC245ADBR provided by its distributors.

Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125
Octal 3-State Bus Transceiver, 8-Bit, Bidirectional, CMOS, SSOP
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
1μA Non-inverting Tristate 8 8 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver Single ended 24mA SSOP-20 SMD mount,glue mount 2mm(height)
Ic, 74Lvc, Transceiver, Ssop20; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Lvc245; Logic Case Style:Ssop; No. Of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC245ADBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC245ADBR .
  • SN74LVC245ADBR.