Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F245DBR

SSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F245DBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+3.05%

CAD Models

Download Texas Instruments SN74F245DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.906
$ 0.682
Stock
592,382
82,686
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
20
-
Logic Function
Inverting, Transceiver
Transceiver
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
3 mA
-
High Level Output Current
24 mA
-
Propagation Delay
7 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F245DBR.

Related Parts

Texas InstrumentsSN74F543DBR
Octal Registered Transceiver With 3-State Outputs 24-SSOP 0 to 70
Texas InstrumentsSN74ABT245BDBR
Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ACT244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74F245DBR provided by its distributors.

SSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Octal bus transceivers 20-SSOP 0 to 70
IC BUS TRANSCEIVER 8BIT 20SSOP
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
74F245 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74F logic buffer 3mA 24mA; 15mA 64mA 9ns 2mm 5V
Non-inverting Tristate 1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,15mA SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
IC TXRX NON-INVERT 5.5V 20SSOP
OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS
Transceiver Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.