Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F241NSR

4 64mA 4.5V~5.5V 15mA 2 SO-20 Buffer/Driver/Transceiver ROHS
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F241NSR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F241NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.7
Stock
280,658
298,223
Authorized Distributors
0
5
Case/Package
SOP
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
-15 mA
Propagation Delay
5.2 ns
5.2 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F241NSR.

Related Parts

Texas InstrumentsSN74F244NSRE4
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP T/R
Texas InstrumentsSN74F244NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP T/R
Buffer / Line Driver, 74ABT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74ABT240ANSR
64mA 4.5V~5.5V 32mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
74ABT Series 5 V 3-State Octal Buffer / Line Driver Surface Mount - SOIC-20
NXP SemiconductorsN74F240D,623
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SO T/R

Descriptions

Descriptions of Texas Instruments SN74F241NSR provided by its distributors.

4 64mA 4.5V~5.5V 15mA 2 SO-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP T/R
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOP 0 to 70
IC BUFFER NON-INVERT 5.5V 20SO "Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"
F/FAST SERIES DUAL 4-BIT DRIVER TRUE OUTPUT PDSO20
74F241 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 15mA 64mA 6.5ns 2mm 5V
IC BUFFER NON-INVERT 5.5V 20SO
Non-inverting Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting 15mA SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.