Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74ABT244D,623

74ABT Series 5 V 3-State Octal Buffer / Line Driver Surface Mount - SOIC-20

$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT244D,623.

Nexperia

Datasheet15 pages8 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

TME

Inventory History

3 month trend:
-1.11%

Alternate Parts

Price @ 1000
$ 0.381
$ 0.548
$ 0.548
Stock
757,918
308,301,823
308,301,823
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
4.3 ns
4.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-04-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74ABT540D,623
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R
NXP Semiconductors74ABT240D,602
Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20
Texas InstrumentsSN74ABT541BNSR
64mA 4.5V~5.5V 32mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT2244D,112
Tri-State, 2-Ch, 4-Ch, 4.5V, 5.5V, 12mA Buffer, Non-Inverting, 32mA, SO-20, SMD, 2.45mm H
NXP Semiconductors74ABT2244D,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SO T/R
NXP SemiconductorsN74F244D,623
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SO T/R

Descriptions

Descriptions of Nexperia 74ABT244D,623 provided by its distributors.

74ABT Series 5 V 3-State Octal Buffer / Line Driver Surface Mount - SOIC-20
Buffer / Line Driver, 74ABT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
74ABT244 Tape & Reel (TR) POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) logic driver 32mA 64mA 6.6ns 7.5mm 5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT244D 623
  • 74ABT244D-623
  • 74ABT244D623
  • 74ABT244D@623