What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74F244NSR

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP T/R
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F244NSR.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Sierra IC

Inventory History

3 month trend:
+0.19%

CAD Models

Download Texas Instruments SN74F244NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.657
$ 0.657
Stock
404,751
543,905,365
543,905,365
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F244NSR.

Related Parts

Buffer / Line Driver, 74ABT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
74ABT Series 5 V 3-State Octal Buffer / Line Driver Surface Mount - SOIC-20
NXP Semiconductors74ABT240D,623
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R
NXP Semiconductors74ABT540D,623
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R
Texas InstrumentsSN74ABT244ANSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP T/R
NXP Semiconductors74ABT2244D,112
ROHS3Compliant TRUE DUAL BICMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 5V 7.5mm

Descriptions

Descriptions of Texas Instruments SN74F244NSR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP T/R
SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
These octal buffers and line drivers are designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. Taken together with the ´F240 and ´F241, these devices provide the choice of selected combinations of inverting and noninverting outputs, symmetrical (active-low output-enable) inputs, and complementary OE and inputs. The ´F244 is organized as two 4-bit buffers/line drivers with separate output enable () inputs. When is low, the device passes data from the A inputs to the Y outputs. When is high, the outputs are in the high-impedance state. The SN74F244 is available in TI's shrink small-outline package (DB), which provides the same I/O pin count and functionality of standard small-outline packages in less than half the printed-circuit-board area. The SN54F244 is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74F244 is characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.