What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT240ANSR

64mA 4.5V~5.5V 32mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT240ANSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74ABT240ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.263
Stock
472,236
59,448
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
AND, Buffer, Inverter
AND, Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
4.6 ns
4.8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT240ANSR.

Related Parts

NXP Semiconductors74ABT2240D,118
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R
Texas InstrumentsSN74ABT2240ANSR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOP T/R
NXP SemiconductorsN74F240D,623
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SO T/R
Texas InstrumentsSN74AHCT240NSR
IC BUFFER INVERT 5.5V 20SO / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Texas InstrumentsSN74ACT240NSR
SOP-20-208mil Buffer/Driver/Transceiver ROHS
Octal buffer/line driver; inverting; 3-state

Descriptions

Descriptions of Texas Instruments SN74ABT240ANSR provided by its distributors.

64mA 4.5V~5.5V 32mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
74ABT240 Tape & Reel (TR) Not Qualified 74ABT logic buffer 32mA 64mA 4.6ns 2mm 5V
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOP T/R
24mA 8 8 2 4 4.5V 5.5V 64mA Buffer,Inverting 32mA SO-20 , 12.6mm*5.3mm*1.95mm
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.