Texas Instruments SN74F175D

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
$ 0.598
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F175D.

Farnell

Datasheet12 pages12 years ago
Datasheet12 pages15 years ago

Texas Instruments

Newark

Sierra IC

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F175D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.44
$ 0.44
Stock
288,737
415,833
415,833
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F175D.

Related Parts

onsemi74F175SC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
onsemi74F175SCX
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
Texas InstrumentsCD74ACT175M
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsCD74ACT175M96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsCD74HCT175M96
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74F175D provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Positive Edge 34mA 8.5ns@5V,50pF Inverting/Non-Inverting Complementary 1 4.5V-5.5V 20mA Master Reset F TTL 1mA 140MHz SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
LOGIC, QUAD D F/F W/CLEAR, 16SOIC; Flip-Flop Type:D; Propagation Delay:4.6ns; Frequency:140MHz; Output Current:20mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74175; Logic IC Family:F; Logic IC Function:Quad D-Type Flip-Flop with Clear; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.