Texas Instruments CD74ACT175M96

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT175M96.

Newark

Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD74ACT175M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.687
$ 0.853
Stock
239,987
156,665
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
13 ns
11.5 ns
Frequency
114 MHz
114 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT175M96.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II Rail
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N T/R
Texas InstrumentsSN74LV175ADR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74ACT175M96 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
ACT SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
IC, D-TYPE FLIP FLOP, QUAD, SOIC-16
IC FF D-TYPE 1-ELE 4-BIT 16-SOIC
Positive edge 8μA 11.5ns@ 5V,50pF Antiphase,Non-inverting complementary 1 4.5V 5.5V 24mA Master Reset ACT TTL 10pF 24mA 114MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.