Texas Instruments CD74ACT175M

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
$ 0.853
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT175M.

element14 APAC

Datasheet13 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT175M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 0.687
Stock
144,913
228,509
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
11.5 ns
13 ns
Frequency
114 MHz
114 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT175M.

Related Parts

Texas InstrumentsSN74F175DR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74F175D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
onsemi74F175SC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
onsemi74F175SCX
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
Texas InstrumentsSN74LV175ADR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74ACT175M provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Positive edge 8μA 11.5ns@ 5V,50pF Antiphase,Non-inverting complementary 1 4.5V 5.5V 24mA Master Reset ACT TTL 10pF 24mA 114MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
D FLIP-FLOP, QUAD, 10.5NS, SOIC-16; Logic Family / Base Number: 74ACT175; Flip-Flop Type: D; Propagation Delay: 10.5ns; Frequency: 114MHz; Output Current: -; Logic Case Style: SOIC; No. of Pins: 16Pins; Trigger Type: Positive Edge; IC Output Type: Differential / Complementary; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ACT; Logic IC Base Number: 74175; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT175M .