Texas Instruments CD74HCT175M96

High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-SOIC -55 to 125
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT175M96.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
-12.32%

CAD Models

Download Texas Instruments CD74HCT175M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.679
$ 0.679
Stock
363,377
3,922,646
3,922,646
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
33 ns
33 ns
33 ns
Frequency
16 MHz
16 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT175M96.

Related Parts

Texas InstrumentsSN74F175DR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74F175D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
onsemi74F175SC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 4.5V~5.5V
onsemi74F175SCX
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N T/R
Texas InstrumentsSN74HC175DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HCT175M96 provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Positive edge 8μA 33ns@ 4.5V,50pF Antiphase,Non-inverting complementary 1 4.5V 5.5V 4mA Master Reset HCT TTL 10pF 4mA 25MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.