Texas Instruments SN74F175DR

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOIC T/R
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F175DR.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-39.65%

CAD Models

Download Texas Instruments SN74F175DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.598
$ 0.598
Stock
424,766
305,494
305,494
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F175DR.

Related Parts

onsemi74F175SCX
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N T/R
onsemi74F175SC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
Texas InstrumentsCD74HCT175M96
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HCT175M
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-SOIC -55 to 125
Texas InstrumentsCD74AC175M
Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 24mA 24mA 10pF 1.5V~5.5V

Descriptions

Descriptions of Texas Instruments SN74F175DR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOIC T/R
Positive Edge 34mA 8.5ns Inverting/Non-Inverting Complementary 1 4.5V 5.5V 20mA Master Reset F TTL 1mA 140MHz SOIC-16 SMD, Adhesive Mount 9.9mm × 3.91mm × 1.58mm
Flip-Flop Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.