onsemi 74F153PC

Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
$ 0.408
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F153PC.

IHS

Datasheet8 pages0 years ago

Future Electronics

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F153PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.693
$ 0.693
Stock
217,342
51,605,592
51,605,592
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Mux
Multiplexer
Multiplexer
Number of Inputs
4
8
8
Number of Outputs
1
2
2
Number of Circuits
2
2
2
Low Level Output Current
20 mA
1 mA
1 mA
High Level Output Current
20 mA
20 mA
20 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1981-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi74F151APC
20mA 4.5V~5.5V 1mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
onsemi74F158APC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16
onsemi74F157APC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
onsemi74F253PC
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
onsemi74F251APC
8-Input Multiplexer with 3-STATE Outputs | IC MULTIPLEXER 8 INPUT 16-DIP

Descriptions

Descriptions of onsemi 74F153PC provided by its distributors.

Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
7ns@ 5V single-phase 2 8 1 4.5V 5.5V 20mA 1mA PDIP-16 Through hole mounting 4.95mm(height)
20mA 4.5V~5.5V 1mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
74F FAST TTL, 74F153, DIP16, 5.5V; Logic IC Function:Dual 4-Input Multiplexer; Logic IC Family:F; Logic IC Base Number:74153; No. of Outputs:2; Max Output Current:20mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74F153; Logic Function Number:153; No. of Gates:2; No. of Inputs:4; No. of Pins:16; Supply Voltage:5.5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F153/PC
  • 74F153PC##