Texas Instruments SN74F151BNE4

8-Line To 1-Line Data Selector/Multiplexer 16-PDIP 0 to 70
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F151BNE4.

Texas Instruments

Datasheet5 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages22 years ago

Jameco (USA)

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN74F151BNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.523
$ 0.523
Stock
88,971
341,695
341,695
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F151BNE4.

Related Parts

Texas InstrumentsSN74F251BN
1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
24mA 4.5V~5.5V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HCT251E
High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-PDIP -55 to 125
NXP Semiconductors74HCT251N,652
Hct Series 8 Line to 1 Line Multiplexer Complementary Output PDIP16
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74F151BNE4 provided by its distributors.

8-Line To 1-Line Data Selector/Multiplexer 16-PDIP 0 to 70
Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube
9.5ns 1 8 1 4.5V 5.5V 24mA 1mA PDIP-16 19.3mm*6.35mm*4.57mm
IC DATA SELECT/MUX 1X8:1 16-PDIP
Switch Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.