Texas Instruments CD74HCT251E

High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-PDIP -55 to 125
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT251E.

Farnell

Datasheet16 pages12 years ago

Texas Instruments

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments CD74HCT251E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT251E.

Related Parts

Texas InstrumentsCD74HCT151E
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsSN74LS251N
Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT251E provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-PDIP -55 to 125
MULTIPLEXER, HCT FAMILY, 1 CHANNELS, 8:1; Available until stocks are exhausted
Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
IC, LOGIC, 74HCT, MULTIPLEXER; Logic Family / Base Number: 74HCT251; Logic Type: Multiplexer; No. of Channels: 1Channels; Line Configuration: 8: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 16Pins; Logic IC Family: 74HCT; Logic IC Base Number: 74251; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74251; Logic IC Base Number: 74251; Logic IC Function: Logic 8-Input Multiplexer; No. of Outputs: 2Outputs; Operating Temperature Range: -55°C to +125°C; Output Current Max: 5.2mA; Ratio: 8: 1; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT251E .
  • CD74HCT251E.
  • CD74HCT251E..