Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F151BN

8-Line To 1-Line Data Selector/Multiplexer 16-PDIP 0 to 70
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F151BN.

Newark

Datasheet5 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

Sierra IC

iiiC

Inventory History

3 month trend:
+2.53%

CAD Models

Download Texas Instruments SN74F151BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.395
$ 0.395
Stock
361,981
297,885
297,885
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Mux
Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
1 mA
20 mA
20 mA
High Level Output Current
24 mA
20 mA
20 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F151BN.

Related Parts

Texas InstrumentsSN74F251BN
1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
1x 8:1 74ACT Tube Multiplexer decoder circuit 4.5V~5.5V 24mA 24mA -40C~85C
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HCT251E
High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-PDIP -55 to 125
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74F151BN provided by its distributors.

8-Line To 1-Line Data Selector/Multiplexer 16-PDIP 0 to 70
Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16
IC MULTIPLEXER 1 X 8:1 16DIP Multiplexer 1 x 8:1 16-PDIP
LOGIC, DATA SELECTOR/MUX 1-8, 16DIP; Logic Type:Data Selector / Multiplexer; No. of Channels:1; Ratio:8:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74151; Logic IC Family:F; Logic IC Function:8-to-1 Line Data Selector / Multiplexer; Package / Case:PDIP; Ratio:8:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.