Texas Instruments SN74F10N

Triple 3-INPUT Positive-nand Gates 14-PIN PDIP 25 Pieces Per Package Pb-free\rohs
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F10N.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74F10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.099
$ 0.099
Stock
94,581,186
179,932
179,932
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
1 mA
20 mA
20 mA
High Level Output Current
20 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5.1 mA
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F10N.

Related Parts

NAND 74ACT10 e0 74ACT logic gate circuit 9ns @ 5V 50pF 4.69mm 24mA 24mA 5.5V
Texas InstrumentsCD74HCT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74ACT10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-PDIP -40 to 85
Texas InstrumentsSN74ALS10AN
NAND 74ALS10 EAR99 74ALS logic gate circuit 11ns @ 5V 50pF 5.08mm 400muA 8mA 2V
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74F10N provided by its distributors.

Triple 3-INPUT Positive-nand Gates 14-PIN PDIP 25 Pieces Per Package Pb-free\rohs
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate, Push-Pull, 5ns@5V,50pF, 4.5V-5.5V, 20mA Out, 1mA In, PDIP-14, TH, 19.3mm×6.35mm×4.57mm
NAND 74F10 EAR99 74F logic gate circuit 5ns @ 5V 50pF 5.08mm 1mA 20mA 2V
NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14
NAND Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube
LOGIC, TRIPLE 3-IN NAND GATE, 14DIP; Logic Type:NAND; Output Current:20mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:F; Logic IC Function:Triple 3-Input Positive NAND Gate; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F10 N
  • SN74F10N.