Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTS3306D

5-V, 1: 1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-SOIC -40 to 85
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTS3306D.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

iiiC

Mouser

Sierra IC

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments SN74CBTS3306D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 0.485
Stock
246,997
366,710
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTS3306D.

Related Parts

Texas InstrumentsSN74CBT3306D
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-SOIC -40 to 85
Texas InstrumentsSN74CBT3306DR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-SOIC -40 to 85
Texas InstrumentsSN74CBT3306CD
0.15ns single-phase 2 2 2 4.5V 5.5V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
ON SEMICONDUCTOR - NCV7351D13R2G - CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC
CAN Transceiver, 1Mbps, Normal/Silent, 5V, Automotive, 8-Pin SOIC, T/R
ON SEMICONDUCTOR NCV7351D1ER2GCAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of Texas Instruments SN74CBTS3306D provided by its distributors.

5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-SOIC -40 to 85
CBT/FST/QS/5C/B e4 74CBTS3306 1x 1:1 decoder circuit 14Ohm 5.6ns 5V 1.75mm
LOGIC, SWITCH BUS FET DUAL, 8SOIC; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:2; Input Level:2V; Output Level Type:3V; Logic Case Style:SOIC; No. of Pins:8; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:743306; Logic IC Family:CBTS; Logic IC Function:Dual FET Bus Switch with Schottky Diode Clamping; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.