Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV7351D1ER2G

on Semiconductor NCV7351D1ER2GCAN Bus, Transceiver, Can, 1, 1, 4.5 V, 5.5 V, SOIC
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7351D1ER2G.

Newark

Datasheet13 pages10 years ago

IHS

Upverter

element14 APAC

Inventory History

3 month trend:
-3.62%

CAD Models

Download onsemi NCV7351D1ER2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.874
$ 0.874
Stock
611,644
2,329,670
2,329,670
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
245 ns
250 ns
250 ns
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Introduction Date2013-10-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMICONDUCTOR NCV7349D10R2GCAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC
CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin
CAN Transceiver, High Speed, Low Power Level Wake-up, EMC/ESD Improved

Descriptions

Descriptions of onsemi NCV7351D1ER2G provided by its distributors.

ON SEMICONDUCTOR NCV7351D1ER2GCAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC
onsemi CAN Transceiver, 1 Ch, 1Mbps, +125°C, SOIC, ISO 11898-2, 8-Pin
NCV7351 Series Half Duplex 5.5 V 72 mA ±15 kV ESD Transceiver IC - SOIC-8
CAN TRANSCEIVER, 1TX/RX, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV7351D1ER2G.