Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3306D

5-V, 1: 1 (SPST), 2-channel general-purpose FET bus switch 8-SOIC -40 to 85
$ 0.632
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3306D.

Texas Instruments

Datasheet11 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages23 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments SN74CBT3306D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.237
$ 0.237
Stock
671,711
607,722
607,722
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3306D.

Related Parts

Texas InstrumentsSN74CBTS3306DR
5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-SOIC -40 to 85
Texas InstrumentsSN74CBTD3306DR
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85
Texas InstrumentsSN74CBTD3306CDR
CBT/FST/QS/5C/B R-PDSO-G8 74CBTD3306 1x 1:1 multiplexer circuit 0.15ns 5V 4.9mm 1.5mA

Descriptions

Descriptions of Texas Instruments SN74CBT3306D provided by its distributors.

5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-SOIC -40 to 85
0.25ns single-phase 2 2 2 4.5V 5.5V 128mA -128mA SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
CBT/FST/QS/5C/B e4 74CBT3306 1x 1:1 decoder circuit 200MHz 7Ohm 5.6ns 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.