Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTS3306DR

5-V, 1: 1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-SOIC -40 to 85
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTS3306DR.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTS3306DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.871
Stock
346,614
226,596
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTS3306DR.

Related Parts

Texas InstrumentsSN74CBT3306D
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-SOIC -40 to 85
Texas InstrumentsSN74CBT3306DR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-SOIC -40 to 85
Texas InstrumentsSN74CBT3305CDR
CBT/FST/QS/5C/B e4 74CBT3305 1x 1:1 decoder circuit 200MHz 12Ohm 150ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBTS3306DR provided by its distributors.

5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-SOIC -40 to 85
350μs single-phase 2 2 2 4.5V 5.5V SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
CBT/FST/QS/5C/B e4 74CBTS3306 1x 1:1 logic switch 14Ohm 350ps 5V 1.75mm
Bus Switch 2-Element CMOS 2-IN 8-Pin SOIC T/R
CBT/FST/QS/5C/B SERIES 2-BIT DRIVER TRUE OUTPUT PDSO8
Logic - Signal Switches Dual FET w/Sch Clamp
IC,Bus Switch,SOP,8PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.