Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia CBTD3384PW,112

0.25ns single-phase 2 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount 7.9mm*4.5mm*950μm
$ 0.634
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBTD3384PW,112.

SHENGYU ELECTRONICS

Datasheet13 pages7 years ago
Datasheet18 pages16 years ago

IHS

Nexperia

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.634
$ 0.381
$ 0.381
Stock
605,131
350,891
350,891
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
2
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
10
10

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-30
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBTD3384PWRE4
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 decoder circuit 20MHz 7Ohm 7ns 5V
Texas InstrumentsSN74CBT3384APWR
0.25ns single-phase 10 10 2 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74CBT3384CPWR
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 200MHz 12Ohm 5ns 5V
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 multiplexer circuit 10Ohm 6ns 5V 6.5mm

Descriptions

Descriptions of Nexperia CBTD3384PW,112 provided by its distributors.

0.25ns single-phase 2 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount 7.9mm*4.5mm*950μm
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 decoder circuit 17Ohm 7ns 5V 7.8mm
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24
10-bit level shifting bus switch with 5-bit output enables
Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP Tube
BUS SWITCH 2-ELEMENT 5-IN 24PI
BUS SWITCH, 10 BIT, TSSOP-24; No. of Channels: 2Channels; Output Current: 128mA; Logic Type: Bus Switch; Input Level: 2V; No. of Pins: 24Pins; Logic Case Style: TSSOP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBTD3384PW 112
  • CBTD3384PW+112
  • CBTD3384PW-112
  • CBTD3384PW112