Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV3383PWE4

Low-Voltage 10-Bit FET Bus-Exchange Switch 24-TSSOP -40 to 85
$ 0.457

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3383PWE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV3383PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.493
Stock
34,527
217,457
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
10
10
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
10
10

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3383PWE4.

Related Parts

Texas InstrumentsSN74CB3T3383PWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Texas InstrumentsSN74CB3T3383PW
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Texas InstrumentsSN74CBT3383PWR
0.25ns single-phase 10 10 1 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
0.25ns single-phase 10 10 1 4V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*950μm
Buffer / Line Driver, 74LVC827, 1 Element, 1.2 V to 3.6 V, 24 Pins, TSSOP
Buffer / Line Driver, 74LVC827, 1 Element, 1.2 V to 3.6 V, 24 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBTLV3383PWE4 provided by its distributors.

Low-Voltage 10-Bit FET Bus-Exchange Switch 24-TSSOP -40 to 85
Bus Exchange Switch 1-Element 5-CH 24-Pin TSSOP Tube
6ns 10 10 2.3V 3.6V 128mA 128mA SOP SMD mount 1.05mm(height)
IC BUS FET EXCH SW 5X2:2 24TSSOP
IC SWITCH BUS-EXCH FET 24-TSSOP
Switch Logic IC; Logic Family:CBTLV; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.