Texas Instruments SN74CBTLV3383PW

3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP -40 to 85
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3383PW.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV3383PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.457
Stock
219,650
51,957
Authorized Distributors
5
1
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
10
10
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3383PW.

Related Parts

Texas InstrumentsSN74CB3T3383PWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Texas InstrumentsSN74CB3T3383PW
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Texas InstrumentsSN74CBT3383PWR
0.25ns Single Phase 10 10 1 4.5V 5.5V TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
0.25ns single-phase 10 10 1 4V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*950μm
Buffer / Line Driver, 74LVC827, 1 Element, 1.2 V to 3.6 V, 24 Pins, TSSOP
Buffer / Line Driver, 74LVC827, 1 Element, 1.2 V to 3.6 V, 24 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBTLV3383PW provided by its distributors.

3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP -40 to 85
Logic IC 0.25ns Single-Phase 10-Bit 10-Bit 1-Ch 2.3V 3.6V TSSOP-24 SMD 7.8mm × 4.4mm × 1.15mm
Switch Logic IC; Logic Family:CBTLV; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, SWITCH BUS-EXCH FET, 24TSSOP; Output Current:64mA; Logic Type:FET Bus Exchange Switch; No. of Channels:10; Input Level:2V; Output Level Type:3.6V; Logic Case Style:TSSOP; No. of Pins:24; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:1.7V; Logic IC Base Number:743383; Logic IC Family:CBTLV; Logic IC Function:10-Bit FET Bus Exchange Switch; Output Current Max:64mA; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.