onsemi FST3125MTCX

FST3125 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
$ 0.208
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3125MTCX.

Future Electronics

Datasheet7 pages13 years ago

IHS

Mouser

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-2.74%

CAD Models

Download onsemi FST3125MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.499
$ 0.499
Stock
386,015
1,217,590
1,217,590
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Propagation Delay
250 ps
6 ns
6 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

4-BIT BUS SWITCH Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
TSSOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT125T14-13
1 4mA 4.5V~5.5V 4mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT125T14-13
8mA 1 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
8mA 1 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi FST3125MTCX provided by its distributors.

FST3125 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
0.25ns Single Phase 4 4 4 4V 5.5V TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
4V~5.5V TSSOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
BUS SWITCH, 4-BIT, TSSOP-14; No. of Channels: 4Channels; Output Current: -; Switch Type: -; On State Resistance Max: 4ohm; Logic Case Style: TSSOP; No. of Pins: 14Pins; Supply Voltage Min: ; Available until stocks are exhausted
Fairchild switch FST3125 provides four high-speed CMOS TTL-compatible bus switches. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as four one1-bit switches with separate /OE inputs. When /OE is LOW, the switch is ON and port A is connected to port B. When /OE is HIGH, the switch is OPEN and a high-impedance state exists between the two ports. Product Highlights: 4W Switch Connection between Two Ports Minimal Propagation Delay through the Switch Low lCC Zero Bounce in Flow-through Mode Control Inputs Compatible with TTL Level

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST3125MTCX.