Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTD3305CPW

Dual FET Bus Switch with -2 V Undershoot-Protection and Level Shifting 8-TSSOP -40 to 85
$ 0.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3305CPW.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.328
Stock
597,475
20,210,530
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
2
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3305CPW.

Related Parts

Buffer / Line Driver, Non Inverting, 74AHCT2G125, 2 Element, 4.5 V to 5.5 V, 8 Pins, TSSOP
OR 74AHCT2G32 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 3mm 8mA 8mA 2V
74HCT Series 5 V Dual Surface Mount OR/NOR Gate - TSSOP-8
NXP Semiconductors74HCT2G126DP,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R
NAND 7WZ38 EAR99 7WZ logic gate circuit 3.4ns @ 5V 50pF 0.9mm - 32mA 5.5V
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBTD3305CPW provided by its distributors.

Dual FET Bus Switch with -2 V Undershoot-Protection and Level Shifting 8-TSSOP -40 to 85
Switch Logic IC; On Resistance, Rds(on):20ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, SWITCH BUS FET DUAL, 8TSSOP; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:2; Input Level:2V; Output Level Type:5.5V; Logic Case Style:TSSOP; No. of Pins:8; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:743305; Logic IC Family:CBTD; Logic IC Function:Dual FET Bus Switch with Level Shifting; Output Current Max:64mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.