Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3383DW

5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70
$ 0.779
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3383DW.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments SN74CBT3383DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 0.566
$ 0.566
Stock
237,018
180,350
180,350
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
10
10
Number of Outputs
10
10
10
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3383DW.

Related Parts

Texas InstrumentsSN74CBTD3384DW
0.25ns Prop Delay, 1-Phase, 10 I/O, 2 Ch, 4.5V-5.5V, SOIC-24 SMD, 15.4mm × 7.52mm × 2.35mm
Texas InstrumentsSN74CBTD3861DW
CBT/FST/QS/5C/B e4 74CBTD3861 10x 1:1 multiplexer circuit 20MHz 7Ohm 350ps 5V
Texas InstrumentsSN74CBTLV3383DW
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT3383DW provided by its distributors.

5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70
IC BUS FET EXCHG SW 5X2:2 24SOIC / Bus FET Exchange Switch 5 x 2:2 24-SOIC
0.25ns single-phase 1 4.5V 5.5V SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
CBT/FST/QS/5C/B e4 74CBT3383 5x 2:2 logic switch 200MHz 10Ohm 9.2ns 5V
CBT/FST/QS/5C/B SERIES 5 2-BIT EXCHANGER TRUE OUTPUT PDSO24
Logic - Signal Switches 10bit FET BusEx Sw
Digital Bus Switch ICs 10bit FET BusEx Sw

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.